GBC20DPEN

Heilind Number:SULGBC20DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPEN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPEN

Detailed Description

The GBC20DPEN PCB connector features a robust construction with PA9T housing and phosphor bronze contacts plated with gold, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for high-power applications. Its double-point contact design and right-angle orientation make it ideal for secure and space-efficient board-to-board connections. With two rows and 40 positions, it offers ample connectivity options. The termination method is through-hole with matte tin plating, guaranteeing strong and lasting solder connections. Operating within a wide temperature range of -65 to 125°C, this connector is well-suited for use in various industries, from telecommunications to aerospace. Its compact dimensions of 14.22mm in height and 10.16mm in width make it easy to integrate into PCB layouts. Trust the GBC20DPEN for high-performance and durable connectivity solutions.