GBC20DPES

Heilind Number:SULGBC20DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DPES

Detailed Description

The GBC20DPES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers excellent signal integrity and conductivity. The right-angle orientation and side-hole mount type make it easy to install in tight spaces. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. Each of the 40 positions on its two rows is meticulously engineered for precision and durability. The matte tin termination plating enhances solderability and long-term performance. Ideal for use in telecommunications, aerospace, and other hi-rel industries, the GBC20DPES sets a new standard for board-to-board connectors.