GBC20DPMI

Heilind Number:SULGBC20DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPMI

Detailed Description

Introducing the GBC20DPMI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures optimal conductivity and longevity in demanding applications. With a double-point contact type and gold plating, it guarantees secure and low-resistance connections. The threaded mount type and wire wrap termination method offer easy and stable installation. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent power requirements. Its 40 positions across 2 rows accommodate multiple connections, while the 2.54mm pitch allows for efficient PCB integration. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for diverse environments. Compact in size with dimensions of 15.49mm in height and 10.16mm in width, this connector is ideal for space-constrained applications. Trust the GBC20DPMI for high-reliability connectivity in your electronic designs.