GBC20DPMN

Heilind Number:SULGBC20DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPMN

Detailed Description

The GBC20DPMN is a high-performance female connector designed for reliable board-to-board and card edge connections in demanding electronic applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures optimal signal integrity and durability. With a pitch of 2.54mm and a double-point contact design, it allows for efficient data transmission at a voltage rating of 700 VAC and an amperage of 3A. Its straight orientation, 2 rows of 40 positions, and wire wrap termination method make it easy to integrate into circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in harsh environments. With a compact size of 15.49mm x 10.16mm and a low profile height of 15.49mm, it offers versatility in design. Whether for aerospace, defense, or industrial applications, the GBC20DPMN guarantees superior connectivity and performance.