GBC20DPMS

Heilind Number:SULGBC20DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPMS

Detailed Description

The GBC20DPMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage withstand of 700VAC, it meets stringent electrical requirements. This female connector, with two rows of 40 positions each, offers ample connectivity options. The wire wrap termination method and side hole mount type provide secure attachment to PCBs. Operating across a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. Its double-point contact design enhances signal integrity, while the matte tin termination plating ensures durability. With a compact size of 10.16mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GBC20DPMS for robust and efficient board-to-board connections in your designs.