GBC20DPNI

Heilind Number:SULGBC20DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPNI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPNI

Detailed Description

The GBC20DPNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a double-point contact design, it guarantees secure connections even in harsh environments. The threaded mount type and card extender termination method make installation easy and efficient. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. This connector, with 2 rows and 40 positions, offers ample connectivity options. Its compact design, with a height of only 14.22 mm and a width of 10.16 mm, saves valuable space on the PCB. The matte tin termination plating provides additional protection against corrosion. Overall, the GBC20DPNI is a top choice for engineers seeking a reliable and high-performance connector solution.