GBC20DPNN

Heilind Number:SULGBC20DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPNN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPNN

Detailed Description

Introducing the GBC20DPNN, a high-performance female board-to-board PCB connector designed for critical applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability even in harsh environments. Featuring a pitch of 2.54mm (.1in) and a double-point contact type, it allows for secure and efficient connections. The 40-position, 2-row design with a straddle orientation offers versatility in circuit integration. Operating at a wide temperature range from -65°C to 125°C, it guarantees stable performance in extreme conditions. The termination method of card extender with matte tin plating further enhances its suitability for demanding industrial settings. With a voltage rating of 700VAC and an amperage of 3A, this connector meets the highest standards for electrical connectivity. Trust in the GBC20DPNN for your most demanding PCB interconnection needs.