GBC20DPNS

Heilind Number:SULGBC20DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPNS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPNS

Detailed Description

Introducing the GBC20DPNS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a contact material of Phosphor Bronze and Gold plating, it guarantees excellent conductivity and corrosion resistance. The double-point contact type and side hole mount offer secure and stable connections, while the card extender termination method makes installation a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The 40-position, 2-row design allows for versatile connectivity options, while the 2.54mm pitch provides ample space for signal transmission. Trust the GBC20DPNS for your board-to-board and card edge connection needs, and experience unparalleled performance and durability.