GBC20DPRH

Heilind Number:SULGBC20DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPRH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPRH

Detailed Description

The GBC20DPRH is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 positions each, this connector offers reliable connectivity in complex circuit layouts. Featuring a clearance hole mount type and card extender termination method, it ensures easy and secure installation. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its double-point contact design and straddle orientation further enhance signal integrity. With a compact size of 14.22mm x 10.16mm, it allows for efficient PCB integration. Trust the GBC20DPRH for robust and dependable connections in your electronic systems.