GBC20DPRI

Heilind Number:SULGBC20DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPRI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPRI

Detailed Description

The GBC20DPRI is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3 A and voltage capacity of 700 VAC, it is suitable for power and signal transmission. The double-point contact design and threaded mounting offer secure and stable connections, while the straddle orientation and 2.54 mm pitch allow for efficient PCB integration. With 40 positions and card extender termination method, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace use. Its compact size, measuring .56 inches in height and .4 inches in width, makes it versatile for various PCB layouts. Terminated with Matte Tin, it ensures longevity and durability. The GBC20DPRI is part of the high reliability GBC series, meeting the stringent quality standards for mission-critical applications.