GBC20DPRS

Heilind Number:SULGBC20DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPRS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPRS

Detailed Description

The GBC20DPRS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity and stability in operation. With a double-point contact design and gold plating, it guarantees excellent conductivity even in demanding environments. Its 2.54mm pitch and 40 positions make it suitable for various connection needs, while the 700VAC voltage rating allows for safe power transmission. The connector, with a side hole mount type and card extender termination method, offers easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industrial applications. Meet your connectivity requirements with the GBC20DPRS, a top choice for high-performance PCB connections.