GBC20DPSH

Heilind Number:SULGBC20DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DPSH

Detailed Description

The GBC20DPSH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and signal integrity. With a 2.54mm pitch and 40 positions, it offers ample connectivity options for your application. The contact material is gold-plated for optimal conductivity, while the termination method is via Thru Hole for secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial settings. The double-point contact type and straight orientation further enhance its functionality. With a compact size of 15.49mm x 10.16mm, the connector can be easily integrated into your PCB layout. Trust the GBC20DPSH for robust and efficient board-to-board connections in your electronic designs.