GBC20DPSI

Heilind Number:SULGBC20DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPSI

Detailed Description

The GBC20DPSI is a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a low amperage of 3A and a high voltage rating of 700VAC. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. This connector, with its 2.54mm pitch and 40 positions, is perfect for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the GBC20DPSI for your critical connectivity needs.