| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DPSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DPSN |
GBC20DPSN
| Heilind Number: | SULGBC20DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DPSN |
| ECAD Model: |
Specifications
Detailed Description
The GBC20DPSN is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact type, it ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction with gold plating, this connector offers excellent conductivity and durability. Its straight orientation, 40 positions, and 700VAC voltage rating make it suitable for various electronic systems. With a tail length of 4.83mm and termination method through-hole, installation is easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, the GBC20DPSN is a top choice for high-reliability applications.

