| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DPSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DPSS |
GBC20DPSS
| Heilind Number: | SULGBC20DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DPSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DPSS, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The double-point contact design, with gold plating, guarantees low contact resistance and high signal integrity. Featuring a 2.54mm pitch and 40 positions, it offers ample connectivity options. The side hole mount type and through-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Trust in the GBC20DPSS for efficient and durable board-to-board connections.

