GBC20DPUI

Heilind Number:SULGBC20DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DPUI

Detailed Description

Introducing the GBC20DPUI, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T and Phosphor Bronze, this connector offers unparalleled durability and reliability. Featuring a double-point contact design with gold plating, it ensures optimal conductivity and signal integrity. The threaded mount type and through-hole termination method guarantee secure and stable connections. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and 40 positions make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB integration. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Trust the GBC20DPUI for seamless and dependable board-to-board connections in your electronic designs.