| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DPUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DPUN |
GBC20DPUN
| Heilind Number: | SULGBC20DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DPUN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure and efficient power transmission. Ideal for electronic systems requiring a high level of performance, it offers 40 positions in a compact form factor with right-angle orientation, allowing for efficient PCB layout. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it ensures stability in harsh environments. Trust the GBC20DPUN for seamless board-to-board connections in aerospace, military, and industrial applications.

