GBC20DPUS

Heilind Number:SULGBC20DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPUS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPUS

Detailed Description

The GBC20DPUS is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1in) and featuring double-point contact technology, this connector ensures secure and reliable connections. Constructed with PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent durability and conductivity. Rated for 3A at 700VAC, it is suitable for power and signal transmission. Its right-angle orientation and side hole mount type make it versatile for various board layouts. With a total of 40 positions and a tail length of 6.35mm (.25in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its matte tin termination plating complies with industry standards for RoHS compliance. The GBC20DPUS is a premium solution for high-reliability applications in aerospace, defense, and industrial sectors.