GBC20DRAH

Heilind Number:SULGBC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRAH

Detailed Description

Introducing the GBC20DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 40-position, dual-row design, and right-angle orientation make it ideal for space-saving installations. The contact material is gold-plated for optimal signal transmission, while the termination method of through-hole mounting guarantees secure attachment to the PCB. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector meets high-power requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers excellent durability. Trust the GBC20DRAH for your critical connectivity needs in aerospace, defense, and industrial applications.