GBC20DRAI

Heilind Number:SULGBC20DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRAI

Detailed Description

Introducing the GBC20DRAI, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows of 40 positions, it provides ample connectivity options, while its threaded mount and through-hole termination ensure secure attachment to the PCB. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the full bellow design and right-angle orientation optimize space utilization. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust the GBC20DRAI for rugged performance in board-to-board and card edge connections.