GBC20DRAN

Heilind Number:SULGBC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRAN

Detailed Description

Introducing the GBC20DRAN, a high-performance female PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for enhanced durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The right-angle orientation and 2.54mm pitch make it ideal for space-constrained PCB layouts. With two rows and 40 positions, it offers ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and stable solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the GBC20DRAN for high-reliability performance in your electronic designs.