GBC20DRAS

Heilind Number:SULGBC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRAS

Detailed Description

Introducing the GBC20DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The connector's side-hole mount type and through-hole termination method make installation easy and secure. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and long-term performance. With a right-angle orientation, 40 positions, and a pitch of 2.54mm, it allows for efficient PCB connections. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on PCBs. Matte Tin termination plating ensures solderability and durability. Trust the GBC20DRAS for seamless and dependable board-to-board connections in your projects.