GBC20DREH-S13

Heilind Number:SULGBC20DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DREH-S13

Detailed Description

Introducing the GBC20DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and Phosphor Bronze construction with Gold plating, it offers exceptional conductivity and durability. The female connector, with two rows and 40 positions, is ideal for high-density layouts. Its clearance hole mount type and card extender termination method provide secure and efficient installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Full Bellow contact type and Straddle orientation further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, the GBC20DREH-S13 is compact yet robust. With Matte Tin termination plating and compliance with industry standards, including RoHS, this connector is a reliable choice for your connectivity needs.