GBC20DREH

Heilind Number:SULGBC20DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DREH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DREH

Detailed Description

Introducing the GBC20DREH, a high-performance board-to-board PCB connector designed with precision engineering. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female connector with two rows and a straight orientation is perfect for secure mating. Each contact is meticulously plated with gold for enhanced conductivity, while the termination method using eyelets guarantees a stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving installation on PCBs. Trust the GBC20DREH for seamless and durable board-to-board connections in your electronic devices.