GBC20DREI-S13

Heilind Number:SULGBC20DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DREI-S13

Detailed Description

Introducing the GBC20DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 40 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With a threaded mount type and card extender termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration. Certified for quality and performance, the GBC20DREI-S13 is the ideal solution for your PCB connectivity needs.