GBC20DREI

Heilind Number:SULGBC20DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DREI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DREI

Detailed Description

The GBC20DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 40 positions, this connector ensures reliable connectivity in even the most intricate circuit layouts. Its female gender, two rows, and straight orientation make it versatile for various design requirements. Constructed with PA9T and Phosphor Bronze, it offers exceptional durability and conductivity. The contact material is gold-plated, guaranteeing excellent signal transmission while the termination method of eyelet ensures secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. Its matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Ideal for aerospace, defense, and industrial applications, the GBC20DREI is a reliable solution for your connectivity needs.