GBC20DREN

Heilind Number:SULGBC20DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DREN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DREN

Detailed Description

GBC20DREN features a robust design combining PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, this female connector is suitable for high-power applications. Offering dual rows with 40 positions each, it enables efficient signal transmission. The termination method using eyelets and contact plating with gold enhance conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for various industries. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it easy to integrate into PCB assemblies. With a pitch of 2.54mm and tail length of 5.72mm, precise connections are ensured. The Matte Tin termination plating adds further protection against corrosion. Meeting stringent quality standards, this connector is a reliable choice for board-to-board and card edge connections in diverse electronic systems.