GBC20DRES

Heilind Number:SULGBC20DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRES
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRES

Detailed Description

The GBC20DRES connector features a robust construction with PA9T housing and Phosphor Bronze contacts for reliable performance. Designed for female gender with two rows, it offers a secure Side Hole mount and Eyelet termination method. The Gold-plated contacts ensure efficient conductivity, suitable for high-speed data transmission with a pitch of 2.54mm. With a voltage rating of 700 VAC and amperage of 3A, this connector is ideal for demanding applications. Its Full Bellow contact type and Straight orientation provide seamless connectivity in a 40-position layout. Operating in a wide temperature range from -65 to 125°C, it guarantees durability. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. With Matte Tin termination plating, it complies with RoHS standards, perfect for use in various electronic devices. Trust the GBC20DRES for high-quality board-to-board and card edge connections.