GBC20DRMD

Heilind Number:SULGBC20DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRMD

Detailed Description

The GBC20DRMD connector features a robust construction of PA9T and Phosphor Bronze, ensuring durability and reliable performance. With a low amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power applications. Its two rows of contacts, terminated via Wire Wrap method, offer secure connectivity. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type make it easy to use in various setups. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it is compatible with standard PCB layouts. The Matte Tin termination plating ensures solderability. Ideal for board-to-board and card edge connections, the GBC20DRMD is a reliable choice for demanding electronic systems.