| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DRMH |
GBC20DRMH
| Heilind Number: | SULGBC20DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector, with two rows and a 2.54mm pitch, is perfect for wire wrap termination. Its loop bellow contact type and gold plating guarantee low contact resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating for added protection, the GBC20DRMH is a reliable choice for industrial and electronic applications.

