GBC20DRMI-S288

Heilind Number:SULGBC20DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DRMI-S288

Detailed Description

Introducing the GBC20DRMI-S288 Board-to-Board and Card Edge Connector, a high-performance component designed for demanding electronic applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. The female connector has two rows of 40 positions with a pitch of 2.54mm, allowing for secure and precise connections. Its threaded mount type and card extender termination method offer easy installation. The loop bellow contact type and gold-plated phosphor bronze contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for PCB connectivity. The termination plating of matte tin enhances durability. Whether used in aerospace, telecommunications, or industrial applications, the GBC20DRMI-S288 guarantees high performance and longevity. Elevate your connectivity with this essential component.