GBC20DRMI

Heilind Number:SULGBC20DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRMI

Detailed Description

Introducing SKU GBC20DRMI, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it's ideal for delicate electronic systems. The female connector with two rows and threaded mount type offers secure installation, while the wire wrap termination method guarantees a stable connection. The loop bellow contact type and straight orientation provide ease of use. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact .61 inches in height and 9.4mm in width, it's space-efficient yet robust. Tailored for high reliability applications, this GBC20DRMI connector is a top choice for professionals in the electronics industry.