GBC20DRMN

Heilind Number:SULGBC20DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRMN

Detailed Description

Introducing the GBC20DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 40 female contacts, this connector offers secure and reliable connectivity. The contact material is PA9T and Phosphor Bronze, with gold plating for enhanced conductivity. Featuring a wire wrap termination method and a pitch of 2.54mm, it ensures easy installation. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, it is suitable for various power and signal transmission needs. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Its straight orientation and low connector height of 15.49mm make it ideal for space-constrained applications. Trust the GBC20DRMN for secure and efficient board-level connections.