| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DRMS |
GBC20DRMS
| Heilind Number: | SULGBC20DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DRMS, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Featuring two rows of 40 loop bellow contacts with a pitch of 2.54mm, it offers secure and efficient connectivity. The side-hole mount type and wire wrap termination method make installation hassle-free. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the GBC20DRMS for seamless board-to-board connections in your electronic devices.

