GBC20DRMT

Heilind Number:SULGBC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRMT

Detailed Description

The GBC20DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design and a pitch of 2.54mm, it offers efficient connectivity in tight spaces. Its threaded mount type and wire wrap termination method provide secure and stable attachment. The connector's straight orientation, dual-row layout, and loop bellow contact type make it ideal for female connections in electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh environments. Its matte tin termination plating and 40 positions further enhance its durability and versatility. The GBC20DRMT is a top choice for engineers and designers seeking top-of-the-line board-to-board connectivity solutions.