GBC20DRSN

Heilind Number:SULGBC20DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRSN

Detailed Description

Introducing the GBC20DRSN, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a maximum voltage of 700VAC, it meets stringent industry standards for performance and safety. The two rows of 40 positions each, spaced at 2.54mm, provide ample connectivity options. Its straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating enhances durability and corrosion resistance. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on functionality. Trust the GBC20DRSN for your critical PCB connectivity needs.