GBC20DRSS

Heilind Number:SULGBC20DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRSS

Detailed Description

Introducing the GBC20DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The dual-row, side hole mount design with thru-hole termination method offers easy installation and secure attachment. Each of the 40 positions boasts gold-plated phosphor bronze contacts, guaranteeing excellent conductivity and signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just 0.61 inches in height and 9.4mm in width, it's compact yet efficient. Matte tin termination plating adds durability, making it a reliable choice for mission-critical systems. Whether used in aerospace, telecommunications, or other fields, the GBC20DRSS delivers uncompromising performance.