| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGBC20DRST |
GBC20DRST
| Heilind Number: | SULGBC20DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DRST, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission at an amperage of 3A and voltage of 700VAC. With a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The 2-row, 40-position layout with Loop Bellow contact type guarantees efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the GBC20DRST for seamless board-to-board connections in your electronic assemblies.

