GBC20DRTI-S13

Heilind Number:SULGBC20DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRTI-S13

Detailed Description

Introducing the GBC20DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 positions, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The threaded mount type and straddle orientation make installation easy and efficient. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of electronic systems. With a tail length of 4.7mm and a low-profile design, it offers versatility in various PCB layouts. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure robust performance even in harsh environments. Perfect for applications where reliability is paramount, the GBC20DRTI-S13 is a top choice for engineers and designers in the hi-rel industry.