GBC20DRTI

Heilind Number:SULGBC20DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRTI

Detailed Description

Introducing the GBC20DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions spread across 2 rows, this connector ensures reliable signal transmission in complex electronic systems. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Suitable for female connectors, the GBC20DRTI is threaded for secure mounting via thru-hole termination. Operating flawlessly in a wide temperature range from -65°C to 125°C, it meets stringent performance standards. With a voltage rating of 700 VAC, this connector is ideal for high-power applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the GBC20DRTI for efficient and dependable board-to-board connections in your electronic designs.