GBC20DRTN

Heilind Number:SULGBC20DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DRTN

Detailed Description

Introducing the GBC20DRTN, a high-performance 2-row female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in various electronic setups. The gold-plated contacts guarantee optimal signal transmission, while the Thru Hole termination method facilitates easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. Its straight orientation, 40 positions, and .2in (5.08 mm) tail length offer versatility in board-to-board and card edge connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust the GBC20DRTN for secure and efficient PCB connectivity in aerospace, defense, and industrial applications.