GBC20DRTS-S13

Heilind Number:SULGBC20DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DRTS-S13

Detailed Description

Introducing the GBC20DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & phosphor bronze construction, this connector ensures durability and reliable conductivity. Featuring a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender and 2 rows layout with side hole mount type offer versatile installation options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch, full bellow contact type, and straddle orientation facilitate precise and stable PCB mating. With 40 positions and a tail length of 4.7mm, it accommodates complex board configurations. Operating in a wide temperature range from -65 to 125°C, it ensures performance in harsh environments. With a compact height of 10.95mm and width of 8.38mm, it optimizes PCB space. The termination plating of matte tin enhances solderability. This connector is classified under the hi_rel category, making it suitable for high-reliability applications. Perfect for aerospace, defense, and other mission-critical systems, the GBC20DRTS-S13, also known by the acronym GBC20DRTSS13, is the ideal choice for robust and efficient PCB connections.