GBC20DRTS

Heilind Number:SULGBC20DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRTS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRTS

Detailed Description

Introducing the GBC20DRTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a robust construction of PA9T and phosphor bronze, ensuring reliability and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power and signal transmission requirements. The connector's female gender, two rows layout, and side hole mount type offer versatility in installation. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The connector's straight orientation, 40 positions, and compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for densely populated PCBs. With a pitch of 2.54mm, it ensures efficient signal routing. The connector's full bellow contact type and matte tin termination plating further enhance its performance and longevity. Perfect for applications where reliability is paramount, the GBC20DRTS is a standout choice in the realm of PCB connectors.