GBC20DRXI

Heilind Number:SULGBC20DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRXI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRXI

Detailed Description

Introducing the GBC20DRXI, a high-performance female board-to-board PCB connector designed for precision and durability. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 40 positions each, it offers ample connectivity in a compact form factor, ideal for space-constrained applications. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the full bellow contact type and straight orientation facilitate seamless connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. With a connector height of 10.95mm and a width of 8.38mm, it provides efficient PCB connectivity without compromising on performance. Trust the GBC20DRXI for your demanding board-to-board connection needs.