GBC20DRXN

Heilind Number:SULGBC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRXN

Detailed Description

The GBC20DRXN is a high-performance female connector designed for board-to-board or card edge connections in demanding environments. With a compact design featuring two rows of 40 positions, it offers reliable connectivity for a wide range of applications. The PA9T and phosphor bronze construction ensures durability and efficient signal transmission, while the gold-plated contacts provide excellent conductivity. Operating at up to 700VAC and 3A, this connector is suitable for power and data transmission. Its straight orientation and through-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it can withstand harsh conditions. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the GBC20DRXN guarantees high reliability and performance.