GBC20DRYH

Heilind Number:SULGBC20DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DRYH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DRYH

Detailed Description

The GBC20DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector with two rows and 40 positions, along with a 2.54mm pitch, allows for versatile and secure connections on PCBs. Its clearance hole mount type and thru-hole termination method simplify installation. The full bellow contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves space on the PCB. With matte tin termination plating, it complies with RoHS regulations. Perfect for applications requiring high reliability and performance, the GBC20DRYH is a top choice for engineers in need of quality connectors.