| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGBC20DRYS-S13 |
GBC20DRYS-S13
| Heilind Number: | SULGBC20DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing GBC20DRYS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, this female connector ensures reliable power transmission. Featuring two rows of full bellow contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The side-hole mount and card extender termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial applications. With 40 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB designs. Built to last and meet stringent standards, the GBC20DRYS-S13 is a top choice for engineers in search of high-reliability connectors.

