GBC20DSXI

Heilind Number:SULGBC20DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DSXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DSXI

Detailed Description

The GBC20DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for various electronic systems. The female connector has a single row with a threaded mount type and through-hole termination method, making it easy to install securely. Its 20 gold-plated contacts provide excellent signal transmission, while the full bellow design allows for smooth mating. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term reliability. Overall, the GBC20DSXI is an essential component for high-reliability applications in industries such as aerospace, defense, and telecommunications.