GBC20DSXN

Heilind Number:SULGBC20DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DSXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DSXN

Detailed Description

The GBC20DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and data connections. The straight orientation and 1-row design with 20 positions allow for easy and efficient PCB mating. Termination is through hole, with matte tin plating for enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, automotive, and industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving connectivity solutions. Trust in the GBC20DSXN for robust and high-reliability board-to-board connections.