| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DTAN |
GBC20DTAN
| Heilind Number: | SULGBC20DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DTAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows of 40 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage up to 700VAC. The termination method, through-hole mounting, guarantees secure and durable attachment. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector meets the most stringent requirements. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm (.37 in), make it ideal for space-constrained environments. The loop bellow contact type and right-angle orientation further enhance its versatility. Trust the GBC20DTAN for efficient and robust connectivity in your electronic systems.

